

LFSPXO018545 | |
|---|---|
DigiKey Part Number | 1923-LFSPXO018545TR-ND - Tape & Reel (TR) 1923-LFSPXO018545CT-ND - Cut Tape (CT) 1923-LFSPXO018545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFSPXO018545 |
Description | XTAL OSC XO 60.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFSPXO018545 Models |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.283" L x 0.205" W (7.20mm x 5.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.41000 | kr.16.41 |
| 10 | kr.14.24900 | kr.142.49 |
| 25 | kr.13.47640 | kr.336.91 |
| 50 | kr.12.92000 | kr.646.00 |
| 100 | kr.12.38540 | kr.1,238.54 |
| 250 | kr.11.71288 | kr.2,928.22 |
| 500 | kr.11.22890 | kr.5,614.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.10.76534 | kr.10,765.34 |
| 2.000 | kr.10.32132 | kr.20,642.64 |
| 3.000 | kr.10.07030 | kr.30,210.90 |
| 5.000 | kr.9.76296 | kr.48,814.80 |
| Unit Price without VAT: | kr.16.41000 |
|---|---|
| Unit Price with VAT: | kr.20.51250 |







