14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

LFSPXO018538

DigiKey Part Number
1923-LFSPXO018538TR-ND - Tape & Reel (TR)
1923-LFSPXO018538CT-ND - Cut Tape (CT)
1923-LFSPXO018538DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO018538
Description
XTAL OSC XO 14.31818MHZ HCMOS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO018538 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
7mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 188
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.35000kr.11.35
10kr.9.85200kr.98.52
25kr.9.31720kr.232.93
50kr.8.93060kr.446.53
100kr.8.56150kr.856.15
250kr.8.09644kr.2,024.11
500kr.7.76180kr.3,880.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.7.44107kr.7,441.07
2.000kr.7.13383kr.14,267.66
3.000kr.6.96016kr.20,880.48
5.000kr.6.74754kr.33,737.70
7.000kr.6.61109kr.46,277.63
Manufacturers Standard Package
Unit Price without VAT:kr.11.35000
Unit Price with VAT:kr.14.18750