4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead

LFSPXO018033

DigiKey Part Number
1923-LFSPXO018033TR-ND - Tape & Reel (TR)
1923-LFSPXO018033CT-ND - Cut Tape (CT)
1923-LFSPXO018033DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO018033
Description
XTAL OSC XO 4.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO018033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS, TTL
Mfr
Voltage - Supply
5V
Series
Frequency Stability
±50ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
20mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.283" L x 0.205" W (7.20mm x 5.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.058
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.10.97500kr.109.75
25kr.10.38000kr.259.50
50kr.9.95000kr.497.50
100kr.9.53790kr.953.79
250kr.9.02004kr.2,255.01
500kr.8.64712kr.4,323.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.28993kr.8,289.93
2.000kr.7.94776kr.15,895.52
3.000kr.7.75433kr.23,262.99
5.000kr.7.51748kr.37,587.40
7.000kr.7.36556kr.51,558.92
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500