4 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IO-TXLR4-M-PS-1

DigiKey Part Number
1937-IO-TXLR4-M-PS-1-ND
Manufacturer
Manufacturer Product Number
IO-TXLR4-M-PS-1
Description
CONN RCPT MALE MINI XLR 4POS SLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
IO-TXLR4-M-PS-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
Mini XLR
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Latch Lock
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
50VAC
Cable Opening
-
Operating Temperature
-40°C ~ 70°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Audio, Lighting Control, Medical, Video
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Factory Stock: 1.172
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.36.84000kr.36.84
10kr.31.29500kr.312.95
25kr.29.33120kr.733.28
50kr.27.93060kr.1,396.53
100kr.26.59710kr.2,659.71
250kr.24.93168kr.6,232.92
500kr.23.74226kr.11,871.13
1.000kr.22.60994kr.22,609.94
2.500kr.21.19608kr.52,990.20
Manufacturers Standard Package
Unit Price without VAT:kr.36.84000
Unit Price with VAT:kr.46.05000