Parametric Equivalent

MWA050015A-10A | |
|---|---|
DigiKey Part Number | MWA050015A-10A-ND |
Manufacturer | |
Manufacturer Product Number | MWA050015A-10A |
Description | AC/DC DESKTOP ADAPTER 15V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 300mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications Medical |
Packaging Bulk | Efficiency Level V |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C6 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 3.53" L x 1.92" W x 0.99" H (89.6mm x 48.8mm x 25.2mm) |
Voltage - Output 15V | Approval Agency CB, CE, cTUVus |
Current - Output (Max) 3.3A | Base Product Number |
Power (Watts) 50 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWE050015A-10A | Inventus Power | 0 | FWE050015A-10A-ND | kr.171.22463 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | kr.164.08975 | kr.39,381.54 |
| Unit Price without VAT: | kr.164.08975 |
|---|---|
| Unit Price with VAT: | kr.205.11219 |


