
IPD5024-760 | |
|---|---|
DigiKey Part Number | EPS599-ND |
Manufacturer | |
Manufacturer Product Number | IPD5024-760 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Inventus Power | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 48" (1.22m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.50" L x 2.26" W x 1.44" H (114.2mm x 57.5mm x 36.5mm) |
Voltage - Output 24V | Approval Agency CE, cTUVus |
Current - Output (Max) 2.1A | Weight 0.441 lb (200.03 g) |
Power (Watts) 50 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.86000 | kr.189.86 |
| 5 | kr.174.58200 | kr.872.91 |
| 20 | kr.162.42300 | kr.3,248.46 |
| 40 | kr.156.66200 | kr.6,266.48 |
| 60 | kr.153.38700 | kr.9,203.22 |
| 100 | kr.149.35810 | kr.14,935.81 |
| 260 | kr.142.10477 | kr.36,947.24 |
| Unit Price without VAT: | kr.189.86000 |
|---|---|
| Unit Price with VAT: | kr.237.32500 |


