
FWA065024A-11A | |
|---|---|
DigiKey Part Number | EPS605-ND |
Manufacturer | |
Manufacturer Product Number | FWA065024A-11A |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inventus Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | DIN, 5 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.02" L x 2.20" W x 1.37" H (127.6mm x 55.9mm x 34.8mm) | |
Approval Agency | CB, CE, cTUVus | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.291.02000 | kr.291.02 |
| 5 | kr.267.63600 | kr.1,338.18 |
| 10 | kr.258.13500 | kr.2,581.35 |
| 25 | kr.246.10360 | kr.6,152.59 |
| 50 | kr.237.37420 | kr.11,868.71 |
| Unit Price without VAT: | kr.291.02000 |
|---|---|
| Unit Price with VAT: | kr.363.77500 |


