Similar

FTB080009A | |
|---|---|
DigiKey Part Number | EPS473-ND |
Manufacturer | |
Manufacturer Product Number | FTB080009A |
Description | AC/DC CONVERTER 9V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 9V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Efficiency 88% |
Packaging Box | Operating Temperature 0°C ~ 50°C |
Part Status Obsolete | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) |
Voltage - Input 100 ~ 240 VAC | Approval Agency CB, CE, cTUVus |
Voltage - Output 1 9V | Minimum Load Required No |
Current - Output 1 7.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECM100US09 | XP Power | 0 | 1470-1225-ND | kr.742.10000 | Similar |




