Similar

ISM43362-M3G-L44-U-C6.2.1.11 | |
|---|---|
DigiKey Part Number | 1475-ISM43362-M3G-L44-U-C6.2.1.11-ND |
Manufacturer | |
Manufacturer Product Number | ISM43362-M3G-L44-U-C6.2.1.11 |
Description | RF TXRX MODULE WIFI U.FL SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.497GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 18dBm |
Mfr | Sensitivity -93dBm |
Series | Serial Interfaces ADC, GPIO, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included, U.FL |
Part Status Obsolete | Utilized IC / Part BCM43362 |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard WiFi | Current - Transmitting 340mA |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.497GHz | Package / Case 44-SMD Module |
Data Rate 72.2Mbps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISM4343-WBM-L54-U | Inventek Systems | 0 | ISM4343-WBM-L54U-ND | kr.89.45759 | Similar |



