ISM43340-M4G-L44-10UF-C6.2.1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Inventek Systems
In Stock: 125
Unit Price: kr.170.43000
Datasheet
ISM43340-M4G-L44-10UF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM43340-M4G-L44-10UF-C6.2.1.8

DigiKey Part Number
1475-1050-ND
Manufacturer
Manufacturer Product Number
ISM43340-M4G-L44-10UF-C6.2.1.8
Description
RF TXRX MOD BT WIFIU.FL SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz, 5GHz
Data Rate
72Mbps
Power - Output
19dBm
Sensitivity
-93dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
EFR32MG12
Memory Size
2MB Flash
Voltage - Supply
3V ~ 3.6V
Current - Receiving
38mA ~ 90mA
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
54-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes