
ISM3333-C6.1 | |
|---|---|
DigiKey Part Number | 1475-1067-ND |
Manufacturer | |
Manufacturer Product Number | ISM3333-C6.1 |
Description | RF TXRX MODULE CONNECTOR MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Connector Mount |
Datasheet | Datasheet |
Category | Serial Interfaces UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tube | Utilized IC / Part ISM3333 |
Part Status Active | Voltage - Supply 5V |
DigiKey Programmable Not Verified | Mounting Type Connector Mount |
Protocol | Operating Temperature -40°C ~ 80°C |
Data Rate 4.8kBaud | Package / Case Module |
Sensitivity -165dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.109.04800 | kr.2,726.20 |
| Unit Price without VAT: | kr.109.04800 |
|---|---|
| Unit Price with VAT: | kr.136.31000 |

