
IV1D12020T2 | |
|---|---|
DigiKey Part Number | 4084-IV1D12020T2-ND |
Manufacturer | |
Manufacturer Product Number | IV1D12020T2 |
Description | DIODE SIL CARB 1200V 54A TO2472 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 54A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 120 µA @ 1200 V |
Part Status Active | Capacitance @ Vr, F 1114pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 54A | Supplier Device Package TO-247-2 |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 20 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.05000 | kr.30.05 |
| 30 | kr.16.65533 | kr.499.66 |
| 120 | kr.13.69225 | kr.1,643.07 |
| 510 | kr.11.51990 | kr.5,875.15 |
| 1.020 | kr.10.72691 | kr.10,941.45 |
| 2.010 | kr.10.07357 | kr.20,247.88 |
| 5.010 | kr.9.74776 | kr.48,836.28 |
| Unit Price without VAT: | kr.30.05000 |
|---|---|
| Unit Price with VAT: | kr.37.56250 |

