Similar

ICS-43434 | |
|---|---|
DigiKey Part Number | 1428-1066-2-ND - Tape & Reel (TR) 1428-1066-1-ND - Cut Tape (CT) 1428-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICS-43434 |
Description | MICROPHONE MEMS DIGITAL I2S OMNI |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ICS-43434 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | MEMS (Silicon) | |
Output Type | Digital, I2S | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -26 ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 550 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.73000 | kr.20.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.10.38175 | kr.103,817.50 |
| Unit Price without VAT: | kr.20.73000 |
|---|---|
| Unit Price with VAT: | kr.25.91250 |














