Similar

EV_MPU-9250 | |
|---|---|
DigiKey Part Number | 1428-1071-ND |
Manufacturer | |
Manufacturer Product Number | EV_MPU-9250 |
Description | EVAL BOARD FOR MPU-9250 |
Customer Reference | |
Detailed Description | MPU-9250 - Accelerometer, Gyroscope, Magnetometer Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec |
Manufacturer TDK InvenSense | Interface I2C, Serial, SPI |
Packaging Box | Voltage - Supply 2.4V ~ 3.6V |
Part Status Obsolete | Contents Board(s) |
Sensor Type Accelerometer, Gyroscope, Magnetometer | Utilized IC / Part MPU-9250 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-20948 | TDK InvenSense | 42 | 1428-1132-ND | kr.627.66000 | Similar |
| EV_ICM-20948 | TDK InvenSense | 50 | 1428-1127-ND | kr.205.73000 | Similar |



