Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 36-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL6105ALAF

DigiKey Part Number
ZL6105ALAF-ND
Manufacturer
Manufacturer Product Number
ZL6105ALAF
Description
IC REG CTRLR BUCK PMBUS 36QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down I2C, PMBus, SMBus DC-DC Controller IC 36-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ZL6105ALAF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3V ~ 5V
Frequency - Switching
200kHz ~ 1.4MHz
Duty Cycle (Max)
95%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
I2C, PMBus, SMBus
Control Features
Current Limit, Enable, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types