Parametric Equivalent
Similar
Similar

X9C102SZ | |
|---|---|
DigiKey Part Number | X9C102SZ-ND |
Manufacturer | |
Manufacturer Product Number | X9C102SZ |
Description | IC DGTL POT 1KOHM 100TAP 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 1k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9C102SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 100 | |
Resistance (Ohms) | 1k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±600ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.04000 | kr.55.04 |
| 10 | kr.41.31300 | kr.413.13 |
| 25 | kr.38.00120 | kr.950.03 |
| 100 | kr.34.41530 | kr.3,441.53 |
| 300 | kr.32.43913 | kr.9,731.74 |
| 500 | kr.31.71314 | kr.15,856.57 |
| 1.000 | kr.30.88335 | kr.30,883.35 |
| Unit Price without VAT: | kr.55.04000 |
|---|---|
| Unit Price with VAT: | kr.68.80000 |






