- Controller/Converter, LCD Supply Voltage Regulator IC 5 Output 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller/Converter, LCD Supply Voltage Regulator IC 5 Output 40-QFN (6x6)
40-VFQFN, L40

ISL98602IRAAZ

DigiKey Part Number
ISL98602IRAAZ-ND
Manufacturer
Manufacturer Product Number
ISL98602IRAAZ
Description
IC REG CTRLR/CONV 5OUT 40QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
- Controller/Converter, LCD Supply Voltage Regulator IC 5 Output 40-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL98602IRAAZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Active
Applications
Controller/Converter, LCD Supply
Voltage - Input
9.5V ~ 15V
Number of Outputs
5
Voltage - Output
Adjustable
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.39.80000kr.39.80
10kr.29.46900kr.294.69
50kr.25.50400kr.1,275.20
100kr.24.29580kr.2,429.58
250kr.23.03020kr.5,757.55
500kr.22.27210kr.11,136.05
1.000kr.21.65103kr.21,651.03
2.500kr.20.99812kr.52,495.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.39.80000
Unit Price with VAT:kr.49.75000