Image for ISL97684IRTZ-TK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL97684IRTZ-TK

DigiKey Part Number
ISL97684IRTZ-TKTR-ND - Tape & Reel (TR)
ISL97684IRTZ-TKCT-ND - Cut Tape (CT)
ISL97684IRTZ-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL97684IRTZ-TK
Description
IC LED DRV RGLTR PWM 50MA 16TQFN
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 50mA 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL97684IRTZ-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
4
Voltage - Supply (Min)
4V
Voltage - Supply (Max)
26.5V
Voltage - Output
45V
Current - Output / Channel
50mA
Frequency
600kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.22.89000kr.22.89
10kr.17.24500kr.172.45
25kr.15.82720kr.395.68
100kr.14.26880kr.1,426.88
Unit Price without VAT:kr.22.89000
Unit Price with VAT:kr.28.61250