
ISL97682IRTZ-TK | |
|---|---|
DigiKey Part Number | ISL97682IRTZ-TKTR-ND - Tape & Reel (TR) ISL97682IRTZ-TKCT-ND - Cut Tape (CT) ISL97682IRTZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL97682IRTZ-TK |
Description | IC LED DRV RGLTR PWM 16TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 100mA 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97682IRTZ-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4V | |
Voltage - Supply (Max) | 26.5V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.05000 | kr.22.05 |
| 10 | kr.16.55100 | kr.165.51 |
| 25 | kr.15.17720 | kr.379.43 |
| 100 | kr.13.67080 | kr.1,367.08 |
| 250 | kr.12.95156 | kr.3,237.89 |
| 500 | kr.12.51830 | kr.6,259.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.70465 | kr.12,704.65 |
| 2.000 | kr.12.37524 | kr.24,750.48 |
| 3.000 | kr.12.21074 | kr.36,632.22 |
| 5.000 | kr.12.02886 | kr.60,144.30 |
| Unit Price without VAT: | kr.22.05000 |
|---|---|
| Unit Price with VAT: | kr.27.56250 |

