


ISL95812IRZ | |
|---|---|
DigiKey Part Number | ISL95812IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95812IRZ |
Description | IC REG CTRLR INTEL 1OUT 32QFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, Intel VR12.5, VR12.6, VR12.6+ Voltage Regulator IC 1 Output 32-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, Intel VR12.5, VR12.6, VR12.6+ | |
Voltage - Input | 4.5V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.5V ~ 2.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.84000 | kr.65.84 |
| 10 | kr.49.78100 | kr.497.81 |
| 75 | kr.42.43880 | kr.3,182.91 |
| 150 | kr.40.75933 | kr.6,113.90 |
| 300 | kr.39.38440 | kr.11,815.32 |
| 525 | kr.38.45777 | kr.20,190.33 |
| 1.050 | kr.37.49805 | kr.39,372.95 |
| Unit Price without VAT: | kr.65.84000 |
|---|---|
| Unit Price with VAT: | kr.82.30000 |

