
ISL95810UIU8Z-T | |
|---|---|
DigiKey Part Number | ISL95810UIU8Z-TTR-ND - Tape & Reel (TR) ISL95810UIU8Z-TCT-ND - Cut Tape (CT) ISL95810UIU8Z-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL95810UIU8Z-T |
Description | IC DGTL POT 50KOHM 256TAP 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 256 Taps I2C Interface 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL95810UIU8Z-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±45ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.83000 | kr.20.83 |
| 10 | kr.14.99500 | kr.149.95 |
| 25 | kr.13.59800 | kr.339.95 |
| 100 | kr.12.09230 | kr.1,209.23 |
| 250 | kr.11.38420 | kr.2,846.05 |
| 500 | kr.10.96058 | kr.5,480.29 |
| 1.000 | kr.10.62493 | kr.10,624.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.24932 | kr.25,623.30 |
| 5.000 | kr.10.03049 | kr.50,152.45 |
| Unit Price without VAT: | kr.20.83000 |
|---|---|
| Unit Price with VAT: | kr.26.03750 |

