
ISL94203IRTZ-T7A | |
|---|---|
DigiKey Part Number | ISL94203IRTZ-T7ATR-ND - Tape & Reel (TR) ISL94203IRTZ-T7ACT-ND - Cut Tape (CT) ISL94203IRTZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL94203IRTZ-T7A |
Description | IC BAT MON MULT-CHEM 3-8C 48TQFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-TQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 ~ 8 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.43.56300 | kr.10,890.75 |
| 500 | kr.42.38860 | kr.21,194.30 |
| 750 | kr.41.80045 | kr.31,350.34 |
| 1.250 | kr.41.14903 | kr.51,436.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.22000 | kr.68.22 |
| 10 | kr.53.31800 | kr.533.18 |
| 25 | kr.49.59760 | kr.1,239.94 |
| 100 | kr.45.51100 | kr.4,551.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.02000 | kr.81.02 |
| 10 | kr.57.18400 | kr.571.84 |
| 25 | kr.51.05400 | kr.1,276.35 |
| 100 | kr.44.20100 | kr.4,420.10 |
| Unit Price without VAT: | kr.68.22000 |
|---|---|
| Unit Price with VAT: | kr.85.27500 |

