
ISL88041IBZ | |
|---|---|
DigiKey Part Number | ISL88041IBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL88041IBZ |
Description | IC SUPERVISOR 4 CHANNEL 8SOIC |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL88041IBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.29000 | kr.30.29 |
| 10 | kr.19.66900 | kr.196.69 |
| 25 | kr.16.89800 | kr.422.45 |
| 100 | kr.13.76410 | kr.1,376.41 |
| 250 | kr.12.22496 | kr.3,056.24 |
| Unit Price without VAT: | kr.30.29000 |
|---|---|
| Unit Price with VAT: | kr.37.86250 |









