
ISL88001IH26Z-TK | |
|---|---|
DigiKey Part Number | ISL88001IH26Z-TKTR-ND - Tape & Reel (TR) ISL88001IH26Z-TKCT-ND - Cut Tape (CT) ISL88001IH26Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88001IH26Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88001IH26Z-TK Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Renesas Electronics Corporation | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Last Time Buy | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL88001IH26Z-T | Renesas Electronics Corporation | 0 | ISL88001IH26Z-T-ND | kr.6.02155 | Parametric Equivalent |
| ISL88001IH26Z-T7A | Renesas Electronics Corporation | 247 | ISL88001IH26Z-T7ACT-ND | kr.11.15000 | Parametric Equivalent |
| APX809-26SAG-7 | Diodes Incorporated | 1.800 | APX809-26SAGDICT-ND | kr.1.54000 | Parametric Equivalent |
| APX809-26SRG-7 | Diodes Incorporated | 3.763 | APX809-26SRGDICT-ND | kr.1.54000 | Parametric Equivalent |
| CAT809RTBI-GT3 | onsemi | 253 | CAT809RTBI-GT3OSCT-ND | kr.3.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.96800 | kr.79.68 |
| 25 | kr.7.24320 | kr.181.08 |
| 100 | kr.6.44590 | kr.644.59 |
| 250 | kr.6.06540 | kr.1,516.35 |
| 500 | kr.6.02156 | kr.3,010.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.08700 | kr.6,087.00 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

