
ISL85033IRTZ | |
|---|---|
DigiKey Part Number | ISL85033IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85033IRTZ |
Description | IC REG BUCK ADJ 3A SGL/DL 28TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 or 2 Output 3A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85033IRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 or 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.96000 | kr.29.96 |
| 10 | kr.21.88800 | kr.218.88 |
| 25 | kr.19.95880 | kr.498.97 |
| 100 | kr.17.87410 | kr.1,787.41 |
| 250 | kr.16.89340 | kr.4,223.35 |
| 750 | kr.16.01344 | kr.12,010.08 |
| 1.500 | kr.15.58542 | kr.23,378.13 |
| 3.000 | kr.15.23430 | kr.45,702.90 |
| Unit Price without VAT: | kr.29.96000 |
|---|---|
| Unit Price with VAT: | kr.37.45000 |

