
ISL8490IBZ-T | |
|---|---|
DigiKey Part Number | ISL8490IBZ-TTR-ND - Tape & Reel (TR) ISL8490IBZ-TCT-ND - Cut Tape (CT) ISL8490IBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8490IBZ-T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8490IBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.9.16300 | kr.91.63 |
| 25 | kr.8.25080 | kr.206.27 |
| 100 | kr.7.26400 | kr.726.40 |
| 250 | kr.6.80192 | kr.1,700.48 |
| 500 | kr.6.52554 | kr.3,262.77 |
| 1.000 | kr.6.29934 | kr.6,299.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.06182 | kr.15,154.55 |
| 5.000 | kr.5.91925 | kr.29,596.25 |
| 7.500 | kr.5.84809 | kr.43,860.68 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

