
ISL8488EIBZA | |
|---|---|
DigiKey Part Number | ISL8488EIBZA-ND |
Manufacturer | |
Manufacturer Product Number | ISL8488EIBZA |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8488EIBZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.7.95500 | kr.79.55 |
| 25 | kr.7.23200 | kr.180.80 |
| 100 | kr.6.43580 | kr.643.58 |
| 250 | kr.6.05592 | kr.1,513.98 |
| 980 | kr.5.64356 | kr.5,530.69 |
| 1.960 | kr.5.48761 | kr.10,755.72 |
| 2.940 | kr.5.40954 | kr.15,904.05 |
| 5.880 | kr.5.29500 | kr.31,134.60 |
| Unit Price without VAT: | kr.10.88000 |
|---|---|
| Unit Price with VAT: | kr.13.60000 |

