1/1 Transceiver Full RS422, RS485 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83083EIUZ-T

DigiKey Part Number
ISL83083EIUZ-TTR-ND - Tape & Reel (TR)
ISL83083EIUZ-TCT-ND - Cut Tape (CT)
ISL83083EIUZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL83083EIUZ-T
Description
IC TRANSCEIVER FULL 1/1 10MSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL83083EIUZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
20 mV
Data Rate
500kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.10.46700kr.104.67
25kr.9.44160kr.236.04
100kr.8.33770kr.833.77
250kr.7.81976kr.1,954.94
500kr.7.51024kr.3,755.12
1.000kr.7.25683kr.7,256.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.99071kr.17,476.78
5.000kr.6.83102kr.34,155.10
7.500kr.6.75121kr.50,634.08
Manufacturers Standard Package
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250