
ISL83080EIBZ-T | |
|---|---|
DigiKey Part Number | ISL83080EIBZ-TTR-ND - Tape & Reel (TR) ISL83080EIBZ-TCT-ND - Cut Tape (CT) ISL83080EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83080EIBZ-T |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83080EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 115Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.10.61600 | kr.106.16 |
| 25 | kr.9.57560 | kr.239.39 |
| 100 | kr.8.45610 | kr.845.61 |
| 250 | kr.7.93076 | kr.1,982.69 |
| 500 | kr.7.61684 | kr.3,808.42 |
| 1.000 | kr.7.35984 | kr.7,359.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.08995 | kr.17,724.88 |
| 5.000 | kr.6.92799 | kr.34,639.95 |
| 7.500 | kr.6.84705 | kr.51,352.88 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |

