
ISL81487EIBZ-T | |
|---|---|
DigiKey Part Number | ISL81487EIBZ-TTR-ND - Tape & Reel (TR) ISL81487EIBZ-TCT-ND - Cut Tape (CT) ISL81487EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL81487EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL81487EIBZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.57000 | kr.9.57 |
| 10 | kr.6.65700 | kr.66.57 |
| 25 | kr.5.96200 | kr.149.05 |
| 100 | kr.5.21780 | kr.521.78 |
| 250 | kr.4.86812 | kr.1,217.03 |
| 500 | kr.4.65926 | kr.2,329.63 |
| 1.000 | kr.4.48847 | kr.4,488.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.30917 | kr.10,772.92 |
| 5.000 | kr.4.20162 | kr.21,008.10 |
| 7.500 | kr.4.14789 | kr.31,109.18 |
| 12.500 | kr.4.08849 | kr.51,106.12 |
| Unit Price without VAT: | kr.9.57000 |
|---|---|
| Unit Price with VAT: | kr.11.96250 |

