
ISL8033IRZ | |
|---|---|
DigiKey Part Number | ISL8033IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8033IRZ |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8033IRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.85V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.68000 | kr.26.68 |
| 10 | kr.19.40600 | kr.194.06 |
| 25 | kr.17.66200 | kr.441.55 |
| 100 | kr.15.78310 | kr.1,578.31 |
| 250 | kr.14.89856 | kr.3,724.64 |
| 750 | kr.14.10553 | kr.10,579.15 |
| 1.500 | kr.13.71969 | kr.20,579.53 |
| 3.000 | kr.13.40331 | kr.40,209.93 |
| Unit Price without VAT: | kr.26.68000 |
|---|---|
| Unit Price with VAT: | kr.33.35000 |


