
ISL8033IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL8033IRZ-T7ATR-ND - Tape & Reel (TR) ISL8033IRZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8033IRZ-T7A |
Description | IC REG BUCK ADJ 3A DL 24QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8033IRZ-T7A Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Obsolete | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-QFN (4x4) |
Voltage - Input (Min) 2.85V | Base Product Number |
Voltage - Input (Max) 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL8033IRZ-T | Renesas Electronics Corporation | 0 | ISL8033IRZ-T-ND | kr.12.95977 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.19.43800 | kr.194.38 |
| 25 | kr.17.86600 | kr.446.65 |
| 100 | kr.16.13780 | kr.1,613.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.18.59876 | kr.4,649.69 |
| 500 | kr.16.68852 | kr.8,344.26 |
| 1.250 | kr.14.07470 | kr.17,593.38 |
| 2.500 | kr.13.37093 | kr.33,427.32 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |


