Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80112IRAJZ

DigiKey Part Number
ISL80112IRAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80112IRAJZ
Description
IC REG LINEAR POS ADJ 2A 10DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80112IRAJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.4V @ 2A
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 60dB (120Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.20.19000kr.20.19
10kr.14.48700kr.144.87
25kr.13.13000kr.328.25
100kr.11.66720kr.1,166.72
250kr.10.98012kr.2,745.03
500kr.10.56900kr.5,284.50
1.000kr.10.23244kr.10,232.44
3.000kr.9.81882kr.29,456.46
5.000kr.9.66648kr.48,332.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.19000
Unit Price with VAT:kr.25.23750