16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG16VSMNHTBG

DigiKey Part Number
NBSG16VSMNHTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBSG16VSMNHTBG
Description
IC TRANSCEIVER 16QFN
Customer Reference
Detailed Description
IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NBSG16VSMNHTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.249 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

17.249In Stock
Ships from Rochester Electronics, LLC