Image for ISL6263AEVAL1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6263AEVAL1Z

DigiKey Part Number
ISL6263AEVAL1Z-ND
Manufacturer
Manufacturer Product Number
ISL6263AEVAL1Z
Description
EVAL BOARD FOR ISL6263A
Customer Reference
Detailed Description
ISL6263A Robust Ripple Regulator™ (R3) 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
0.412V ~ 1.2875V
Current - Output
12A
Voltage - Input
5V ~ 25V
Regulator Topology
Buck
Frequency - Switching
300kHz
Contents
Board(s)
Utilized IC / Part
ISL6263A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.