
ISL6227CAZ-T | |
|---|---|
DigiKey Part Number | ISL6227CAZ-TTR-ND - Tape & Reel (TR) ISL6227CAZ-TCT-ND - Cut Tape (CT) ISL6227CAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL6227CAZ-T |
Description | IC REG CTRLR DDR 2OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6227CAZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Controller, DDR | |
Voltage - Input | 5V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.9V ~ 5.5V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP/QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.58000 | kr.36.58 |
| 10 | kr.28.00400 | kr.280.04 |
| 25 | kr.25.86480 | kr.646.62 |
| 100 | kr.23.50870 | kr.2,350.87 |
| 250 | kr.22.38576 | kr.5,596.44 |
| 500 | kr.21.70892 | kr.10,854.46 |
| 1.000 | kr.21.15208 | kr.21,152.08 |
| Unit Price without VAT: | kr.36.58000 |
|---|---|
| Unit Price with VAT: | kr.45.72500 |

