Supervisor Open Drain or Open Collector 2 Channel 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6132IRZA

DigiKey Part Number
ISL6132IRZA-ND
Manufacturer
Manufacturer Product Number
ISL6132IRZA
Description
IC SUPERVISOR 2 CHANNEL 24QFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL6132IRZA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.568
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.44.05000kr.44.05
10kr.32.72900kr.327.29
75kr.27.58640kr.2,068.98
150kr.26.41147kr.3,961.72
300kr.25.45057kr.7,635.17
525kr.24.80350kr.13,021.84
1.050kr.24.13332kr.25,339.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.44.05000
Unit Price with VAT:kr.55.06250