Series Voltage Reference IC Fixed 1.25V V ±0.4% 7 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL60002DIH312Z-TK

DigiKey Part Number
ISL60002DIH312Z-TKTR-ND - Tape & Reel (TR)
ISL60002DIH312Z-TKCT-ND - Cut Tape (CT)
ISL60002DIH312Z-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL60002DIH312Z-TK
Description
IC VREF SERIES 0.4% SOT23-3
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.4% 7 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ISL60002DIH312Z-TK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.25V
Current - Output
7 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.7V ~ 5.5V
Current - Supply
900nA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.37000kr.21.37
10kr.15.41300kr.154.13
25kr.13.98600kr.349.65
100kr.12.44540kr.1,244.54
250kr.11.72188kr.2,930.47
500kr.11.28900kr.5,644.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.93460kr.10,934.60
2.000kr.10.64401kr.21,288.02
3.000kr.10.49891kr.31,496.73
5.000kr.10.33845kr.51,692.25
Manufacturers Standard Package
Unit Price without VAT:kr.21.37000
Unit Price with VAT:kr.26.71250