
ISL4221EIRZ | |
|---|---|
DigiKey Part Number | ISL4221EIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL4221EIRZ |
Description | IC TRANSCEIVER FULL 1/1 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4221EIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.23.48900 | kr.234.89 |
| 60 | kr.19.94050 | kr.1,196.43 |
| 120 | kr.18.99742 | kr.2,279.69 |
| 300 | kr.18.00913 | kr.5,402.74 |
| 540 | kr.17.49972 | kr.9,449.85 |
| 1.020 | kr.17.03742 | kr.17,378.17 |
| 2.520 | kr.16.50928 | kr.41,603.39 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |











