


ISL41334IRZ-T | |
|---|---|
DigiKey Part Number | ISL41334IRZ-TTR-ND - Tape & Reel (TR) ISL41334IRZ-TCT-ND - Cut Tape (CT) ISL41334IRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL41334IRZ-T |
Description | IC TRANSCEIVER FULL 2/2 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL41334IRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 35 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.19000 | kr.67.19 |
| 10 | kr.50.83600 | kr.508.36 |
| 25 | kr.46.88480 | kr.1,172.12 |
| 100 | kr.42.60780 | kr.4,260.78 |
| 250 | kr.40.59132 | kr.10,147.83 |
| 500 | kr.39.84350 | kr.19,921.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.36.91253 | kr.147,650.12 |
| Unit Price without VAT: | kr.67.19000 |
|---|---|
| Unit Price with VAT: | kr.83.98750 |

