
ISL3333IRZ-T7A | |
|---|---|
DigiKey Part Number | ISL3333IRZ-T7ATR-ND - Tape & Reel (TR) ISL3333IRZ-T7ACT-ND - Cut Tape (CT) ISL3333IRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3333IRZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ISL3333IRZ-T7A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 35 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.65.19944 | kr.16,299.86 |
| 500 | kr.63.41638 | kr.31,708.19 |
| 750 | kr.62.52600 | kr.46,894.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.91000 | kr.92.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.100.18000 | kr.100.18 |
| 10 | kr.69.95800 | kr.699.58 |
| 25 | kr.62.08560 | kr.1,552.14 |
| 100 | kr.53.18640 | kr.5,318.64 |
| Unit Price without VAT: | kr.92.91000 |
|---|---|
| Unit Price with VAT: | kr.116.13750 |


