
ISL32472EIBZ-T7A | |
|---|---|
DigiKey Part Number | ISL32472EIBZ-T7ATR-ND - Tape & Reel (TR) ISL32472EIBZ-T7ACT-ND - Cut Tape (CT) ISL32472EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32472EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 25 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.86000 | kr.41.86 |
| 10 | kr.31.04400 | kr.310.44 |
| 25 | kr.28.44360 | kr.711.09 |
| 100 | kr.25.63320 | kr.2,563.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.24.30952 | kr.6,077.38 |
| 500 | kr.23.51708 | kr.11,758.54 |
| 750 | kr.23.12160 | kr.17,341.20 |
| 1.250 | kr.22.68453 | kr.28,355.66 |
| 1.750 | kr.22.42957 | kr.39,251.75 |
| 2.500 | kr.22.18489 | kr.55,462.22 |
| Unit Price without VAT: | kr.41.86000 |
|---|---|
| Unit Price with VAT: | kr.52.32500 |

