Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

ISL3232EIRZ-T7A | |
|---|---|
DigiKey Part Number | ISL3232EIRZ-T7ATR-ND - Tape & Reel (TR) ISL3232EIRZ-T7ACT-ND - Cut Tape (CT) ISL3232EIRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3232EIRZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 16QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.16.59456 | kr.4,148.64 |
| 500 | kr.16.01622 | kr.8,008.11 |
| 750 | kr.15.72769 | kr.11,795.77 |
| 1.250 | kr.15.40886 | kr.19,261.08 |
| 1.750 | kr.15.22286 | kr.26,640.01 |
| 2.500 | kr.15.04435 | kr.37,610.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.98000 | kr.34.98 |
| 10 | kr.22.91000 | kr.229.10 |
| 25 | kr.19.75800 | kr.493.95 |
| 100 | kr.16.19330 | kr.1,619.33 |
| Unit Price without VAT: | kr.34.98000 |
|---|---|
| Unit Price with VAT: | kr.43.72500 |







