1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3179EIRZ

DigiKey Part Number
ISL3179EIRZ-ND
Manufacturer
Manufacturer Product Number
ISL3179EIRZ
Description
IC TRANSCEIVER HALF 1/1 10DFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL3179EIRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
28 mV
Data Rate
40Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.68000kr.19.68
10kr.14.10100kr.141.01
25kr.12.77760kr.319.44
100kr.11.34830kr.1,134.83
300kr.10.56320kr.3,168.96
500kr.10.27514kr.5,137.57
1.000kr.9.94631kr.9,946.31
2.500kr.9.60071kr.24,001.77
5.000kr.9.39336kr.46,966.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.68000
Unit Price with VAT:kr.24.60000