1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3171EIBZ

DigiKey Part Number
ISL3171EIBZ-ND
Manufacturer
Manufacturer Product Number
ISL3171EIBZ
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL3171EIBZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.484
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.14.98000kr.14.98
10kr.10.61600kr.106.16
25kr.9.57560kr.239.39
100kr.8.45610kr.845.61
250kr.7.93076kr.1,982.69
980kr.7.36661kr.7,219.28
1.960kr.7.15485kr.14,023.51
2.940kr.7.04914kr.20,724.47
5.880kr.6.89449kr.40,539.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.98000
Unit Price with VAT:kr.18.72500