1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL31492EIBZ-T7A

DigiKey Part Number
ISL31492EIBZ-T7ATR-ND - Tape & Reel (TR)
ISL31492EIBZ-T7ACT-ND - Cut Tape (CT)
ISL31492EIBZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL31492EIBZ-T7A
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
25 mV
Data Rate
250kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.34.62000kr.34.62
10kr.25.46100kr.254.61
25kr.23.27040kr.581.76
100kr.20.90170kr.2,090.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.19.78764kr.4,946.91
500kr.19.12056kr.9,560.28
750kr.18.78753kr.14,090.65
1.250kr.18.41962kr.23,024.52
1.750kr.18.20515kr.31,859.01
2.500kr.17.99916kr.44,997.90
Manufacturers Standard Package
Unit Price without VAT:kr.34.62000
Unit Price with VAT:kr.43.27500