Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3034EIRTZ-T

DigiKey Part Number
ISL3034EIRTZ-TTR-ND - Tape & Reel (TR)
ISL3034EIRTZ-TCT-ND - Cut Tape (CT)
ISL3034EIRTZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3034EIRTZ-T
Description
IC XLTR VL BIDIR 16-TQFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 100Mbps 16-TQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1.35 V ~ 3.2 V
Voltage - VCCB
2.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.982
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.88000kr.17.88
10kr.13.34600kr.133.46
25kr.12.21320kr.305.33
100kr.10.96820kr.1,096.82
250kr.10.47620kr.2,619.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.9.18045kr.55,082.70
Manufacturers Standard Package
Unit Price without VAT:kr.17.88000
Unit Price with VAT:kr.22.35000