Video Generator IC I2C 28-QFN (4x5) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL24858IRXZ-T7A

DigiKey Part Number
ISL24858IRXZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL24858IRXZ-T7A
Description
IC VIDEO REF VOLT GEN 28QFN
Customer Reference
Detailed Description
Video Generator IC I2C 28-QFN (4x5) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Generator
Applications
Video Display
Standards
-
Control Interface
I2C
Voltage - Supply
2.25V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
28-XFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types