
ISL21010CFH320Z-TK | |
|---|---|
DigiKey Part Number | ISL21010CFH320Z-TKTR-ND - Tape & Reel (TR) ISL21010CFH320Z-TKCT-ND - Cut Tape (CT) ISL21010CFH320Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL21010CFH320Z-TK |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 58µVp-p | |
Noise - 10Hz to 10kHz | 26µVrms | |
Voltage - Input | 2.2V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.29000 | kr.12.29 |
| 10 | kr.9.03000 | kr.90.30 |
| 25 | kr.8.22000 | kr.205.50 |
| 100 | kr.7.33250 | kr.733.25 |
| 250 | kr.6.90868 | kr.1,727.17 |
| 500 | kr.6.65318 | kr.3,326.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.44294 | kr.6,442.94 |
| 2.000 | kr.6.26989 | kr.12,539.78 |
| 3.000 | kr.6.18321 | kr.18,549.63 |
| 5.000 | kr.6.08719 | kr.30,435.95 |
| 7.000 | kr.6.03107 | kr.42,217.49 |
| 10.000 | kr.5.97708 | kr.59,770.80 |
| Unit Price without VAT: | kr.12.29000 |
|---|---|
| Unit Price with VAT: | kr.15.36250 |












