Similar



ICM7244AIM44Z | |
|---|---|
DigiKey Part Number | ICM7244AIM44Z-ND |
Manufacturer | |
Manufacturer Product Number | ICM7244AIM44Z |
Description | IC DRVR 16 SEGMENTS 44MQFP |
Customer Reference | |
Detailed Description | LED Driver 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7244AIM44Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 16 Segments | |
Interface | Serial | |
Digits or Characters | 8 Characters | |
Current - Supply | 180 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |


